Direct
Direct
Direct
Direct
Upgrade

CRA06S0831K10JTA | |
|---|---|
DigiKey Part Number | CRA6S81.1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA06S0831K10JTA |
Description | RES ARRAY 4 RES 1.1K OHM 1206 |
Customer Reference | |
Detailed Description | 1.1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA06S0831K10JTA Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1.1k | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-112J4LF | Bourns Inc. | 0 | CAY16-112J4LF-ND | €0.01202 | Direct |
| EXB-38V112JV | Panasonic Industry | 0 | EXB-38V112JV-ND | €0.01366 | Direct |
| RAVF164DJT1K10 | Stackpole Electronics Inc | 0 | RAVF164DJT1K10-ND | €0.00442 | Direct |
| YC164-JR-071K1L | YAGEO | 1.890 | 13-YC164-JR-071K1LCT-ND | €0.08000 | Direct |
| RAVF164DFT1K10 | Stackpole Electronics Inc | 0 | RAVF164DFT1K10-ND | €0.01301 | Upgrade |





