18k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA06S08318K0JTA

DigiKey Part Number
CRA6S818KTR-ND - Tape & Reel (TR)
CRA6S818KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CRA06S08318K0JTA
Description
RES ARRAY 4 RES 18K OHM 1206
Customer Reference
Detailed Description
18k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA06S08318K0JTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
18k
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAY16-183J4LFBourns Inc.21.069CAY16-183J4LFCT-ND€0.08000Direct
EXB-38V183JVPanasonic Industry4.738Y9183CT-ND€0.08000Direct
RAVF164DJT18K0Stackpole Electronics Inc0RAVF164DJT18K0-ND€0.00603Direct
YC164-JR-0718KLYAGEO0YC164J-18KTR-ND€0.01098Direct
RAVF164DFT18K0Stackpole Electronics Inc0RAVF164DFT18K0-ND€0.01301Upgrade
In-Stock: 3.270
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04200€0.42
25€0.03360€0.84
50€0.02840€1.42
100€0.02400€2.40
250€0.01936€4.84
500€0.01658€8.29
1.000€0.01425€14.25
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600