Direct
Direct



CRA06S04322R0JTA | |
|---|---|
DigiKey Part Number | CRA6S422TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA06S04322R0JTA |
Description | RES ARRAY 2 RES 22 OHM 0606 |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0606, Convex |
Resistance (Ohms) 22 | Size / Dimension 0.063" L x 0.059" W (1.60mm x 1.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-34V220JV | Panasonic Industry | 328.110 | Y8220CT-ND | €0.13000 | Direct |
| RAVF162DJT22R0 | Stackpole Electronics Inc | 9.637 | 738-RAVF162DJT22R0CT-ND | €0.08000 | Direct |


