Upgrade
Upgrade
Upgrade

CRA06E0831K00FTA | |
|---|---|
DigiKey Part Number | CRA6E81.00KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA06E0831K00FTA |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Customer Reference | |
Detailed Description | 1k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA06E0831K00FTA Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1k | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance ±1% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACASA100121001P100 | Vishay | 568 | ACASA-1.0K/1.0K-2CT-ND | €0.89000 | Upgrade |
| ACASA1001E1001P100 | Vishay | 15.306 | ACASA-1.0K/1.0K-ECT-ND | €3.64000 | Upgrade |
| ACASA1001E1001P1AT | Vishay | 5.294 | ACASA-1.0K/1.0K-EATCT-ND | €3.64000 | Upgrade |


