
CPF310R000FEE14 | |
|---|---|
DigiKey Part Number | 541-CPF310R000FEE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF310R000FEE14 |
Description | CPF-3 10 1% T-9 E14 E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.555" L (4.57mm x 14.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.22600 | €12.26 |
| 25 | €1.11640 | €27.91 |
| 100 | €0.99570 | €99.57 |
| 300 | €0.92833 | €278.50 |
| 500 | €0.90344 | €451.72 |
| 1.000 | €0.87490 | €874.90 |
| 2.500 | €0.84477 | €2,111.93 |
| 5.000 | €0.82660 | €4,133.00 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.00400 |

