
CPF1500R00FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF1500R00FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF1500R00FKB14 |
Description | CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.61200 | €6.12 |
| 50 | €0.47920 | €23.96 |
| 100 | €0.43820 | €43.82 |
| 500 | €0.36894 | €184.47 |
| 1.000 | €0.34752 | €347.52 |
| 2.500 | €0.32490 | €812.25 |
| 5.000 | €0.31127 | €1,556.35 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |

