
CPF1100K00FEE14 | |
|---|---|
DigiKey Part Number | 541-CPF1100K00FEE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF1100K00FEE14 |
Description | CPF-1 100K 1% T-9 E14 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €0.86800 | €8.68 |
| 25 | €0.74560 | €18.64 |
| 50 | €0.66860 | €33.43 |
| 100 | €0.60320 | €60.32 |
| 300 | €0.51907 | €155.72 |
| 500 | €0.48676 | €243.38 |
| 1.000 | €0.44865 | €448.65 |
| 5.000 | €0.38087 | €1,904.35 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.58400 |

