
CP001033R00JE143 | |
|---|---|
DigiKey Part Number | CP001033R00JE143-ND |
Manufacturer | |
Manufacturer Product Number | CP001033R00JE143 |
Description | RES 33 OHM 10W 5% AXIAL |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CP001033R00JE143 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 1.890" L x 0.394" W (48.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQPW1033RJ | TE Connectivity Passive Product | 0 | A137414-ND | €0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €0.93100 | €9.31 |
| 25 | €0.80080 | €20.02 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.69200 |

