Parametric Equivalent

CMF7055R500BEEK | |
|---|---|
DigiKey Part Number | CMF7055R500BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF7055R500BEEK |
Description | RES 55.5 OHM 1.75W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 55.5 Ohms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF7055R500BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7055R500BEEB | Vishay Dale | 0 | CMF7055R500BEEB-ND | €1.15926 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.51794 | €1,517.94 |
| Unit Price without VAT: | €1.51794 |
|---|---|
| Unit Price with VAT: | €1.82153 |


