Parametric Equivalent
Parametric Equivalent

CMF701K2000JKR6 | |
|---|---|
DigiKey Part Number | CMF701K2000JKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF701K2000JKR6 |
Description | RES 1.2K OHM 1.75W 5% AXIAL |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF701K2000JKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF701K2000JKEA | Vishay Dale | 0 | CMF701K2000JKEA-ND | €0.58189 | Parametric Equivalent |
| CMF701K2000JKEB | Vishay Dale | 0 | CMF701K2000JKEB-ND | €0.63857 | Parametric Equivalent |


