Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF653K3000JNEB11 | |
|---|---|
DigiKey Part Number | CMF653K3000JNEB11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF653K3000JNEB11 |
Description | RES 3.3K OHM 1.5W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF653K3000JNEB11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF653K3000BHEK | Vishay Dale | 0 | CMF653K3000BHEK-ND | €0.70861 | Upgrade |
| CMF653K3000FKEK | Vishay Dale | 0 | CMF653K3000FKEK-ND | €0.40758 | Upgrade |
| CMF203K3000JNEB | Vishay Dale | 0 | CMF203K3000JNEB-ND | €0.34739 | Similar |
| CMF603K3000JNEA | Vishay Dale | 0 | CMF603K3000JNEA-ND | €0.21137 | Similar |
| CMF653K3000JNEA11 | Vishay Dale | 0 | CMF653K3000JNEA11-ND | €0.69362 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.75947 | €759.47 |
| Unit Price without VAT: | €0.75947 |
|---|---|
| Unit Price with VAT: | €0.91136 |


