Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF652R2000JKEA11 | |
|---|---|
DigiKey Part Number | CMF652R2000JKEA11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF652R2000JKEA11 |
Description | RES 2.2 OHM 1.5W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF652R2000JKEA11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF652R2000JKEB11 | Vishay Dale | 0 | CMF652R2000JKEB11-ND | €1.46830 | Parametric Equivalent |
| CMF652R2000JKR611 | Vishay Dale | 0 | CMF652R2000JKR611-ND | €1.46830 | Parametric Equivalent |
| CMF652R2000JKRE11 | Vishay Dale | 0 | CMF652R2000JKRE11-ND | €1.35222 | Parametric Equivalent |
| FMP100JR-52-2R2 | YAGEO | 33 | 2.2WCT-ND | €0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.35222 | €3,380.55 |
| Unit Price without VAT: | €1.35222 |
|---|---|
| Unit Price with VAT: | €1.62266 |



