Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF6510K000FNEB11 | |
|---|---|
DigiKey Part Number | CMF6510K000FNEB11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6510K000FNEB11 |
Description | RES 10K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6510K000FNEB11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6510K000BEEA | Vishay Dale | 0 | CMF6510K000BEEA-ND | €1.11964 | Upgrade |
| CMF6510K000BEEB | Vishay Dale | 0 | CMF6510K000BEEB-ND | €1.21858 | Upgrade |
| CMF6510K000BEEK | Vishay Dale | 0 | CMF6510K000BEEK-ND | €3.56200 | Upgrade |
| CMF6510K000BHEA70 | Vishay Dale | 0 | CMF6510K000BHEA70-ND | €1.04603 | Upgrade |
| CMF6510K000BHEB70 | Vishay Dale | 0 | CMF6510K000BHEB70-ND | €1.13944 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.75947 | €759.47 |
| Unit Price without VAT: | €0.75947 |
|---|---|
| Unit Price with VAT: | €0.91136 |


