Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF608K1920BHEB | |
|---|---|
DigiKey Part Number | CMF608K1920BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF608K1920BHEB |
Description | RES 8.192K OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.192 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF608K1920BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF608K1920BEEB | Vishay Dale | 0 | CMF608K1920BEEB-ND | €0.92507 | Parametric Equivalent |
| CMF608K1920BEEK | Vishay Dale | 0 | CMF608K1920BEEK-ND | €0.61934 | Parametric Equivalent |
| CMF608K1920BHEK | Vishay Dale | 0 | CMF608K1920BHEK-ND | €0.36305 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.56048 | €560.48 |
| Unit Price without VAT: | €0.56048 |
|---|---|
| Unit Price with VAT: | €0.67258 |


