Parametric Equivalent

CMF606M1900FKEK | |
|---|---|
DigiKey Part Number | CMF606M1900FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF606M1900FKEK |
Description | RES 6.19M OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 6.19 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF606M1900FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF606M1900FKEB | Vishay Dale | 0 | CMF606M1900FKEB-ND | €1.54806 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.46230 | €446.23 |
| Unit Price without VAT: | €4.46230 |
|---|---|
| Unit Price with VAT: | €5.35476 |


