Parametric Equivalent

CMF60649K00FEBF | |
|---|---|
DigiKey Part Number | CMF60649K00FEBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF60649K00FEBF |
Description | RES 649K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 649 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60649K00FEBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60649K00FEEB | Vishay Dale | 0 | CMF60649K00FEEB-ND | €0.65334 | Parametric Equivalent |


