Parametric Equivalent
Parametric Equivalent

CMF604R3200FKEA | |
|---|---|
DigiKey Part Number | CMF604R3200FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF604R3200FKEA |
Description | RES 4.32 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.32 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604R3200FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF604R3200FKEB | Vishay Dale | 0 | CMF604R3200FKEB-ND | €0.89648 | Parametric Equivalent |
| CMF604R3200FKEK | Vishay Dale | 0 | CMF604R3200FKEK-ND | €2.79290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.82050 | €2,051.25 |
| Unit Price without VAT: | €0.82050 |
|---|---|
| Unit Price with VAT: | €0.98460 |


