Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF604K9900FKRE | |
|---|---|
DigiKey Part Number | CMF604K9900FKRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF604K9900FKRE |
Description | RES 4.99K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604K9900FKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF654K9900FKR670 | Vishay Dale | 0 | CMF654K9900FKR670-ND | €0.67787 | Similar |
| CMF604K9900FHEK | Vishay Dale | 91 | 541-CMF604K9900FHEK-ND | €6.04000 | Parametric Equivalent |
| CMF604K9900FKEA | Vishay Dale | 0 | CMF604K9900FKEA-ND | €0.21137 | Parametric Equivalent |
| CMF604K9900FKEA70 | Vishay Dale | 0 | CMF604K9900FKEA70-ND | €0.23124 | Parametric Equivalent |
| CMF604K9900FKEB | Vishay Dale | 0 | CMF604K9900FKEB-ND | €0.23505 | Parametric Equivalent |


