
CMF6049K200FKEK | |
|---|---|
DigiKey Part Number | CMF6049K200FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6049K200FKEK |
Description | RES 49.2K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 49.2 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6049K200FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14298 | €142.98 |
| Unit Price without VAT: | €0.14298 |
|---|---|
| Unit Price with VAT: | €0.17158 |

