Parametric Equivalent
Parametric Equivalent

CMF60357R00FKEK | |
|---|---|
DigiKey Part Number | CMF60357R00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60357R00FKEK |
Description | RES 357 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 357 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60357R00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60357R00FKEA | Vishay Dale | 0 | CMF60357R00FKEA-ND | €0.21137 | Parametric Equivalent |
| CMF60357R00FKEB | Vishay Dale | 0 | CMF60357R00FKEB-ND | €0.23505 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.82140 | €282.14 |
| Unit Price without VAT: | €2.82140 |
|---|---|
| Unit Price with VAT: | €3.38568 |


