Similar

CMF602R2100FKEA | |
|---|---|
DigiKey Part Number | CMF602R2100FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF602R2100FKEA |
Description | RES 2.21 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF602R2100FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF652R2100FKEB | Vishay Dale | 0 | CMF652R2100FKEB-ND | €1.19187 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.82050 | €2,051.25 |
| Unit Price without VAT: | €0.82050 |
|---|---|
| Unit Price with VAT: | €0.98460 |


