CMF6020K000GKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.50986
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.55797
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.45091
Datasheet

Similar


Vishay Dale
In Stock: 2.450
Unit Price: €0.86000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.24358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.27035
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21137
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9.667
Unit Price: €0.54000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.25684
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.23124
Datasheet
20 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6020K000GKEK

DigiKey Part Number
CMF6020K000GKEK-ND
Manufacturer
Manufacturer Product Number
CMF6020K000GKEK
Description
RES 20K OHM 1W 2% AXIAL
Customer Reference
Detailed Description
20 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6020K000GKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6020K000BHEAVishay Dale0CMF6020K000BHEA-ND€0.50986Upgrade
CMF6020K000BHEA70Vishay Dale0CMF6020K000BHEA70-ND€0.55797Upgrade
CMF6020K000CHEAVishay Dale0CMF6020K000CHEA-ND€0.45091Upgrade
CMF2020K000GKEAVishay Dale2.450541-CMF2020K000GKEACT-ND€0.86000Similar
CMF6020K000FHEAVishay Dale0CMF6020K000FHEA-ND€0.24358Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€2.82140€282.14
Manufacturers Standard Package
Unit Price without VAT:€2.82140
Unit Price with VAT:€3.38568