Parametric Equivalent

CMF601M3200DHEK | |
|---|---|
DigiKey Part Number | CMF601M3200DHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF601M3200DHEK |
Description | RES 1.32M OHM 1W .5% AXIAL |
Customer Reference | |
Detailed Description | 1.32 MOhms ±0.5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601M3200DHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601M3200DHEB | Vishay Dale | 0 | CMF601M3200DHEB-ND | €1.07390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.30110 | €330.11 |
| Unit Price without VAT: | €3.30110 |
|---|---|
| Unit Price with VAT: | €3.96132 |


