
CMF60180R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF60180R00FKEBTR-ND - Tape & Reel (TR) 541-CMF60180R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60180R00FKEB |
Description | RES 180 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60180R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.32500 | €3.25 |
| 25 | €0.27560 | €6.89 |
| 50 | €0.24520 | €12.26 |
| 100 | €0.21920 | €21.92 |
| 250 | €0.19064 | €47.66 |
| 500 | €0.17276 | €86.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15759 | €157.59 |
| 2.000 | €0.14468 | €289.36 |
| 3.000 | €0.13805 | €414.15 |
| 5.000 | €0.13055 | €652.75 |
| 7.000 | €0.12608 | €882.56 |
| 10.000 | €0.12171 | €1,217.10 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

