
CMF6015R800FKEK | |
|---|---|
DigiKey Part Number | CMF6015R800FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6015R800FKEK |
Description | RES 15.8 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 15.8 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6015R800FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.82140 | €282.14 |
| Unit Price without VAT: | €2.82140 |
|---|---|
| Unit Price with VAT: | €3.38568 |

