Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CMF55953K00FKEK | |
|---|---|
DigiKey Part Number | CMF55953K00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55953K00FKEK |
Description | RES 953K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 953 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55953K00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55953K00BEEA | Vishay Dale | 0 | CMF55953K00BEEA-ND | €0.78349 | Upgrade |
| CMF55953K00FHEB | Vishay Dale | 0 | CMF953KHFTR-ND | €0.25005 | Parametric Equivalent |
| CMF55953K00FKEB | Vishay Dale | 0 | CMF55953K00FKEB-ND | €0.21579 | Parametric Equivalent |
| RNMF12FTD953K | Stackpole Electronics Inc | 0 | RNMF12FTD953K-ND | €0.01786 | Direct |
| RNF12FTD953K | Stackpole Electronics Inc | 0 | RNF12FTD953K-ND | €0.02208 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.82140 | €282.14 |
| Unit Price without VAT: | €2.82140 |
|---|---|
| Unit Price with VAT: | €3.38568 |




