
CMF5590R900FHEK | |
|---|---|
DigiKey Part Number | 541-CMF5590R900FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5590R900FHEK |
Description | RES 90.9 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5590R900FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5590R900BEEB | Vishay Dale | 0 | CMF5590R900BEEB-ND | €0.75463 | Upgrade |
| CMF5590R900BHEA | Vishay Dale | 0 | CMF5590R900BHEA-ND | €0.36717 | Upgrade |
| CMF5590R900DHEB | Vishay Dale | 0 | CMF5590R900DHEB-ND | €0.35132 | Parametric Equivalent |
| CMF5590R900DHR6 | Vishay Dale | 1.000 | 541-CMF5590R900DHR6CT-ND | €0.69000 | Parametric Equivalent |
| CMF5590R900FEEA | Vishay Dale | 0 | CMF5590R900FEEA-ND | €0.26018 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.46000 | €6.46 |
| 10 | €3.92700 | €39.27 |
| 25 | €3.27320 | €81.83 |
| 50 | €2.87240 | €143.62 |
| 100 | €2.53670 | €253.67 |
| Unit Price without VAT: | €6.46000 |
|---|---|
| Unit Price with VAT: | €7.75200 |

