Upgrade
Upgrade
Parametric Equivalent

CMF5590K000FKEA | |
|---|---|
DigiKey Part Number | CMF5590K000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5590K000FKEA |
Description | RES 90K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 90 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5590K000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5590K000BEEB | Vishay Dale | 0 | CMF5590K000BEEB-ND | €0.75463 | Upgrade |
| CMF5590K000FEEK | Vishay Dale | 0 | CMF5590K000FEEK-ND | €0.28739 | Upgrade |
| CMF5590K000FKEB | Vishay Dale | 0 | CMF5590K000FKEB-ND | €0.19772 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.12001 | €600.05 |
| Unit Price without VAT: | €0.12001 |
|---|---|
| Unit Price with VAT: | €0.14401 |


