90 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5590K000BHEB

DigiKey Part Number
541-CMF5590K000BHEBTR-ND - Tape & Reel (TR)
541-CMF5590K000BHEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5590K000BHEB
Description
RES 90K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
90 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5590K000BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.68800€6.88
25€0.58880€14.72
50€0.52700€26.35
100€0.47440€47.44
250€0.41676€104.19
500€0.38068€190.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.35001€350.01
2.000€0.32396€647.92
3.000€0.31057€931.71
5.000€0.29543€1,477.15
7.000€0.28641€2,004.87
10.000€0.27760€2,776.00
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.26000