CMF5580R600FKWF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.73110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.22629
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21889
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.42852
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4.797
Unit Price: €0.43000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.12001
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.13343
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.19772
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21579
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.74128
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21579
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.12010
Datasheet
80.6 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5580R600FKWF

DigiKey Part Number
CMF5580R600FKWF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5580R600FKWF
Description
RES 80.6 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5580R600FKWF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5580R600BEBF70Vishay Dale0CMF5580R600BEBF70-ND€3.73110Upgrade
CMF5580R600DHEAVishay Dale0CMF5580R600DHEA-ND€0.21639Parametric Equivalent
CMF5580R600DHEBVishay Dale0CMF5580R600DHEB-ND€0.35132Parametric Equivalent
CMF5580R600DHR7Vishay Dale0CMF5580R600DHR7-ND€0.22629Parametric Equivalent
CMF5580R600DHR8Vishay Dale0CMF5580R600DHR8-ND€0.21889Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.36258€181.29
Manufacturers Standard Package
Unit Price without VAT:€0.36258
Unit Price with VAT:€0.43510