
CMF55806K00FHEB | |
|---|---|
DigiKey Part Number | CMF806KHFTR-ND - Tape & Reel (TR) CMF806KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55806K00FHEB |
Description | RES 806K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55806K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.30200 | €3.02 |
| 25 | €0.25640 | €6.41 |
| 50 | €0.22780 | €11.39 |
| 100 | €0.20360 | €20.36 |
| 250 | €0.17692 | €44.23 |
| 500 | €0.16024 | €80.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14897 | €148.97 |
| 2.000 | €0.13667 | €273.34 |
| 3.000 | €0.13035 | €391.05 |
| 5.000 | €0.12320 | €616.00 |
| 7.000 | €0.11894 | €832.58 |
| 10.000 | €0.11478 | €1,147.80 |
| 12.000 | €0.11278 | €1,353.36 |
| 24.000 | €0.10592 | €2,542.08 |
| 25.000 | €0.10555 | €2,638.75 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

