7.96 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF557K9600BEEB

DigiKey Part Number
CMF7.96KHBTR-ND - Tape & Reel (TR)
CMF7.96KHBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF557K9600BEEB
Description
RES 7.96K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.96 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF557K9600BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.24000€1.24
10€0.82000€8.20
25€0.70360€17.59
50€0.63080€31.54
100€0.56890€56.89
250€0.50100€125.25
500€0.45846€229.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.70380€703.80
2.000€0.65585€1,311.70
3.000€0.63123€1,893.69
5.000€0.60337€3,016.85
7.000€0.58678€4,107.46
10.000€0.57057€5,705.70
12.000€0.56279€6,753.48
Manufacturers Standard Package
Unit Price without VAT:€1.24000
Unit Price with VAT:€1.48800