
CMF557K8700FHEB | |
|---|---|
DigiKey Part Number | CMF7.87KHFTR-ND - Tape & Reel (TR) CMF7.87KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF557K8700FHEB |
Description | RES 7.87K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF557K8700FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.40100 | €4.01 |
| 25 | €0.34160 | €8.54 |
| 50 | €0.30440 | €15.22 |
| 100 | €0.27260 | €27.26 |
| 250 | €0.23780 | €59.45 |
| 500 | €0.21598 | €107.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19745 | €197.45 |
| 2.000 | €0.18169 | €363.38 |
| 3.000 | €0.17359 | €520.77 |
| 5.000 | €0.16444 | €822.20 |
| 7.000 | €0.15898 | €1,112.86 |
| 10.000 | €0.15365 | €1,536.50 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |

