7.32 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF557K3200FHEB

DigiKey Part Number
CMF7.32KHFTR-ND - Tape & Reel (TR)
CMF7.32KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF557K3200FHEB
Description
RES 7.32K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.32 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF557K3200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.35200€3.52
25€0.30000€7.50
50€0.26680€13.34
100€0.23860€23.86
250€0.20780€51.95
500€0.18848€94.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.22771€227.71
2.000€0.20980€419.60
3.000€0.20061€601.83
5.000€0.19020€951.00
7.000€0.18401€1,288.07
10.000€0.17795€1,779.50
12.000€0.17505€2,100.60
24.000€0.16508€3,961.92
25.000€0.16454€4,113.50
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.64800