CMF55732R00FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.13707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.060
Unit Price: €0.59000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.12001
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.19772
Datasheet
732 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55732R00FKR6

DigiKey Part Number
CMF55732R00FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55732R00FKR6
Description
RES 732 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
732 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55732R00FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55732R00DHEAVishay Dale0CMF55732R00DHEA-ND€0.21639Parametric Equivalent
CMF55732R00DHEBVishay Dale0CMF55732R00DHEB-ND€0.35132Parametric Equivalent
CMF55732R00FHEAVishay Dale0CMF55732R00FHEA-ND€0.13707Parametric Equivalent
CMF55732R00FHEBVishay Dale3.060CMF732HFCT-ND€0.59000Parametric Equivalent
CMF55732R00FKEAVishay Dale0CMF55732R00FKEA-ND€0.12001Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types