CMF556K6500FER6 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.35023
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.26018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.44950
Datasheet
6.65 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF556K6500FER6

DigiKey Part Number
CMF556K6500FER6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF556K6500FER6
Description
RES 6.65K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
6.65 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF556K6500FER6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF556K6500BEKAVishay Dale0CMF556K6500BEKA-ND€0.35023Upgrade
CMF556K6500FEEAVishay Dale0CMF556K6500FEEA-ND€0.26018Parametric Equivalent
CMF556K6500FEEBVishay Dale0CMF556K6500FEEB-ND€0.44950Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types