
CMF5568R100FHEB | |
|---|---|
DigiKey Part Number | CMF68.1HFTR-ND - Tape & Reel (TR) CMF68.1HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5568R100FHEB |
Description | RES 68.1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5568R100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.23400 | €2.34 |
| 25 | €0.19840 | €4.96 |
| 50 | €0.17560 | €8.78 |
| 100 | €0.15670 | €15.67 |
| 250 | €0.13572 | €33.93 |
| 500 | €0.12258 | €61.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11365 | €113.65 |
| 2.000 | €0.10398 | €207.96 |
| 3.000 | €0.09901 | €297.03 |
| 5.000 | €0.09339 | €466.95 |
| 7.000 | €0.09004 | €630.28 |
| 10.000 | €0.08677 | €867.70 |
| 12.000 | €0.08520 | €1,022.40 |
| 24.000 | €0.07980 | €1,915.20 |
| 25.000 | €0.07951 | €1,987.75 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

