CMF5564R900FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.34139
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.26741
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.20094
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.32762
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.15083
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.22771
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.12444
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.18381
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.20093
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.11968
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.20093
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.08126
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.12444
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.01815
Datasheet
64.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5564R900FKEA

DigiKey Part Number
CMF5564R900FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5564R900FKEA
Description
RES 64.9 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5564R900FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.11194€559.70
Manufacturers Standard Package
Unit Price without VAT:€0.11194
Unit Price with VAT:€0.13433