CMF55511R00FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.73110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 703
Unit Price: €0.65000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: €6.43000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.73110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.74128
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.12001
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.13343
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.19772
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.74128
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21579
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.74128
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21579
Datasheet
511 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55511R00FKBF

DigiKey Part Number
CMF55511R00FKBF-ND
Manufacturer
Manufacturer Product Number
CMF55511R00FKBF
Description
RES 511 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
511 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55511R00FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55511R00DHEAVishay Dale0CMF55511R00DHEA-ND€0.21639Parametric Equivalent
CMF55511R00DHEBVishay Dale0CMF55511R00DHEB-ND€0.35132Parametric Equivalent
CMF55511R00FHBF70Vishay Dale0CMF55511R00FHBF70-ND€3.73110Parametric Equivalent
CMF55511R00FHEBVishay Dale703541-CMF55511R00FHEBCT-ND€0.65000Parametric Equivalent
CMF55511R00FHEKVishay Dale100541-CMF55511R00FHEK-ND€6.43000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types