Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF554M1200FKEK | |
|---|---|
DigiKey Part Number | CMF554M1200FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF554M1200FKEK |
Description | RES 4.12M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.12 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554M1200FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554M1200FHEB | Vishay Dale | 2.537 | CMF4.12MHFCT-ND | €2.51000 | Parametric Equivalent |
| CMF554M1200FKEA | Vishay Dale | 0 | CMF554M1200FKEA-ND | €0.52811 | Parametric Equivalent |
| CMF554M1200FKEB | Vishay Dale | 0 | CMF554M1200FKEB-ND | €0.80056 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.82140 | €282.14 |
| Unit Price without VAT: | €2.82140 |
|---|---|
| Unit Price with VAT: | €3.38568 |


