440 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55440R00FKEB

DigiKey Part Number
541-CMF55440R00FKEBTR-ND - Tape & Reel (TR)
541-CMF55440R00FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55440R00FKEB
Description
RES 440 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
440 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55440R00FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
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
In-Stock: 1.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.32800€3.28
25€0.27920€6.98
50€0.24820€12.41
100€0.22180€22.18
250€0.19296€48.24
500€0.17490€87.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.19772€197.72
2.000€0.18195€363.90
3.000€0.17384€521.52
5.000€0.16468€823.40
7.000€0.15921€1,114.47
10.000€0.15388€1,538.80
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.61200