
CMF5540K200FHEB | |
|---|---|
DigiKey Part Number | CMF40.2KHFTR-ND - Tape & Reel (TR) CMF40.2KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5540K200FHEB |
Description | RES 40.2K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5540K200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.35200 | €3.52 |
| 25 | €0.30000 | €7.50 |
| 50 | €0.26680 | €13.34 |
| 100 | €0.23870 | €23.87 |
| 250 | €0.20788 | €51.97 |
| 500 | €0.18856 | €94.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.17559 | €175.59 |
| 2.000 | €0.16136 | €322.72 |
| 3.000 | €0.15405 | €462.15 |
| 5.000 | €0.14578 | €728.90 |
| 7.000 | €0.14085 | €985.95 |
| 10.000 | €0.13603 | €1,360.30 |
| 12.000 | €0.13372 | €1,604.64 |
| 24.000 | €0.12580 | €3,019.20 |
| 25.000 | €0.12537 | €3,134.25 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

