Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF553M1600GKR6 | |
|---|---|
DigiKey Part Number | CMF553M1600GKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF553M1600GKR6 |
Description | RES 3.16M OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 3.16 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553M1600GKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF553M1600FHEA | Vishay Dale | 0 | CMF553M1600FHEA-ND | €0.80448 | Parametric Equivalent |
| CMF553M1600FHEB | Vishay Dale | 0 | CMF3.16MHFTR-ND | €1.20232 | Parametric Equivalent |
| CMF553M1600FKEA | Vishay Dale | 0 | CMF553M1600FKEA-ND | €0.52811 | Parametric Equivalent |
| CMF553M1600FKEB | Vishay Dale | 0 | CMF553M1600FKEB-ND | €0.80056 | Parametric Equivalent |
| CMF553M1600GKEB | Vishay Dale | 0 | CMF553M1600GKEB-ND | €0.46478 | Parametric Equivalent |


