Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55370K00BER670 | |
|---|---|
DigiKey Part Number | CMF55370K00BER670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55370K00BER670 |
Description | RES 370K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 370 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55370K00BER670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55370K00BEEA | Vishay Dale | 0 | CMF55370K00BEEA-ND | €0.48039 | Parametric Equivalent |
| CMF55370K00BEEA70 | Vishay Dale | 0 | CMF55370K00BEEA70-ND | €0.52487 | Parametric Equivalent |
| CMF55370K00BEEB70 | Vishay Dale | 0 | CMF55370K00BEEB70-ND | €0.83305 | Parametric Equivalent |
| CMF55370K00BERE70 | Vishay Dale | 0 | CMF55370K00BERE70-ND | €0.52487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.83305 | €833.05 |
| Unit Price without VAT: | €0.83305 |
|---|---|
| Unit Price with VAT: | €0.99966 |


