Direct
Upgrade
Upgrade

CMF55300R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF55300R00FKEBTR-ND - Tape & Reel (TR) 541-CMF55300R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55300R00FKEB |
Description | RES 300 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55300R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55300R00FKEA39 | Vishay Dale | 0 | CMF55300R00FKEA39-ND | €0.38603 | Direct |
| CMF55300R00BEEA | Vishay Dale | 0 | CMF55300R00BEEA-ND | €0.48039 | Upgrade |
| CMF55300R00DHEK | Vishay Dale | 0 | CMF55300R00DHEK-ND | €0.22189 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.40200 | €4.02 |
| 25 | €0.34240 | €8.56 |
| 50 | €0.30480 | €15.24 |
| 100 | €0.27300 | €27.30 |
| 250 | €0.23812 | €59.53 |
| 500 | €0.21628 | €108.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19772 | €197.72 |
| 2.000 | €0.18195 | €363.90 |
| 3.000 | €0.17384 | €521.52 |
| 5.000 | €0.16468 | €823.40 |
| 7.000 | €0.15921 | €1,114.47 |
| 10.000 | €0.15388 | €1,538.80 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |


