Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF552R7000GKBF | |
|---|---|
DigiKey Part Number | CMF552R7000GKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF552R7000GKBF |
Description | RES 2.7 OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 2.7 Ohms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552R7000GKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552R7000FKEA | Vishay Dale | 0 | CMF552R7000FKEA-ND | €0.58087 | Parametric Equivalent |
| CMF552R7000FKEA70 | Vishay Dale | 0 | CMF552R7000FKEA70-ND | €0.63434 | Parametric Equivalent |
| CMF552R7000FKEB | Vishay Dale | 0 | CMF552R7000FKEB-ND | €0.92982 | Parametric Equivalent |
| CMF552R7000FKEB70 | Vishay Dale | 0 | CMF552R7000FKEB70-ND | €1.01390 | Parametric Equivalent |
| CMF552R7000FKR670 | Vishay Dale | 0 | CMF552R7000FKR670-ND | €1.01390 | Parametric Equivalent |


