
CMF552M8700FHEB | |
|---|---|
DigiKey Part Number | CMF2.87MHFTR-ND - Tape & Reel (TR) CMF2.87MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552M8700FHEB |
Description | RES 2.87M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.87 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M8700FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.26000 | €3.26 |
| 10 | €2.18800 | €21.88 |
| 25 | €1.89920 | €47.48 |
| 50 | €1.71840 | €85.92 |
| 100 | €1.56510 | €156.51 |
| 250 | €1.39688 | €349.22 |
| 500 | €1.29168 | €645.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.20232 | €1,202.32 |
| 2.000 | €1.12643 | €2,252.86 |
| 3.000 | €1.08745 | €3,262.35 |
| 5.000 | €1.04336 | €5,216.80 |
| 7.000 | €1.01710 | €7,119.70 |
| Unit Price without VAT: | €3.26000 |
|---|---|
| Unit Price with VAT: | €3.91200 |

