Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF552M8000GNEA | |
|---|---|
DigiKey Part Number | CMF552M8000GNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF552M8000GNEA |
Description | RES 2.8M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.8 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M8000GNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552M8000FHEB | Vishay Dale | 0 | CMF2.80MHFTR-ND | €1.20232 | Upgrade |
| CMF552M8000FKEB | Vishay Dale | 0 | CMF552M8000FKEB-ND | €0.80056 | Parametric Equivalent |
| CMF552M8000FKEK | Vishay Dale | 0 | CMF552M8000FKEK-ND | €2.82140 | Parametric Equivalent |
| CMF552M8000GNEB | Vishay Dale | 0 | CMF552M8000GNEB-ND | €0.46478 | Parametric Equivalent |
| CMF552M8000GNEK | Vishay Dale | 0 | CMF552M8000GNEK-ND | €0.29455 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.27045 | €1,352.25 |
| Unit Price without VAT: | €0.27045 |
|---|---|
| Unit Price with VAT: | €0.32454 |


