Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

CMF552K2000JNEB | |
|---|---|
DigiKey Part Number | CMF552K2000JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF552K2000JNEB |
Description | RES 2.2K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K2000JNEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552K2000BEEA | Vishay Dale | 0 | CMF552K2000BEEA-ND | €0.48039 | Upgrade |
| CMF552K2000BHEA | Vishay Dale | 0 | CMF552K2000BHEA-ND | €0.36717 | Upgrade |
| CMF552K2000DHEA | Vishay Dale | 0 | CMF552K2000DHEA-ND | €0.21639 | Upgrade |
| CMF552K2000FEEA | Vishay Dale | 0 | CMF552K2000FEEA-ND | €0.26018 | Upgrade |
| CMF552K2000FHEB | Vishay Dale | 3.595 | CMF2.20KHFCT-ND | €0.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23505 | €235.05 |
| Unit Price without VAT: | €0.23505 |
|---|---|
| Unit Price with VAT: | €0.28206 |



