
CMF5526R700FHEB | |
|---|---|
DigiKey Part Number | CMF26.7HFTR-ND - Tape & Reel (TR) CMF26.7HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5526R700FHEB |
Description | RES 26.7 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26.7 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5526R700FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.40200 | €4.02 |
| 25 | €0.34240 | €8.56 |
| 50 | €0.30480 | €15.24 |
| 100 | €0.27300 | €27.30 |
| 250 | €0.23812 | €59.53 |
| 500 | €0.21628 | €108.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.24461 | €244.61 |
| 2.000 | €0.22558 | €451.16 |
| 3.000 | €0.21580 | €647.40 |
| 5.000 | €0.20475 | €1,023.75 |
| 7.000 | €0.19816 | €1,387.12 |
| 10.000 | €0.19172 | €1,917.20 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |

